+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3407 500 39

Washer; round; M39; D=72mm; steel; Plating: hot-dip galvanized

NEW

Manufacturer: RECA

Manufacturer part number:
3407 500 39

Alternative designations: 340750039 000 100

TME Symbol:
RECA-3407-500-39

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
42mm
Thread
M39
Outside diameter
72mm
Material
steel
Plating material
hot-dip galvanized
Hardness
300 HV
Conform to the norm
ISO 7089
Gross weight0.01 g
Certificates
EAN code9010685354498
See other products in this category: Washers RECA,
*
3407 500 39
0 in TME stock
Net price for quantities from 100 pcs - 4.38 USDGross price for quantities from 100 pcs - 4.38 USD
Net price for quantities from 300 pcs - 4.11 USDGross price for quantities from 300 pcs - 4.11 USD
Net price for quantities from 500 pcs - 3.83 USDGross price for quantities from 500 pcs - 3.83 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.