+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFA6400E-AWH-DNN

Display: TFT; 4"; 480x480; Illumin: LED; Dim: 78.8x82.95x4.77mm; RGB

NEW

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFA6400E-AWH-DNN
TME Symbol:
RFA6400E-AWH-DNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
4"
Display resolution
480x480
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
71.856x70.176mm
Dimensions
78.8x82.95x4.77mm
Colour
RGB
Luminosity
1kcd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.5mm
Backlight colour
white
Touchpad
none
Interface
  • 3-wire SPI
  • 24bit RGB
Supply voltage
  • 2.5...3.6V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFA6400E-AWH-DNN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.11 USDGross price for quantities from 1 pcs - 26.11 USD
Net price for quantities from 3 pcs - 23.41 USDGross price for quantities from 3 pcs - 23.41 USD
Net price for quantities from 10 pcs - 22.00 USDGross price for quantities from 10 pcs - 22.00 USD