+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFANT5220110A0T

Antenna; Bluetooth,WiFi; 2dBi; linear; 5.2x2x1.15mm; SMD; 50Ω


Manufacturer: WALSIN

Manufacturer part number:
RFANT5220110A0T
TME Symbol:
RFANT5220110A0T

Specification

Manufacturer
WALSIN
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, WiFi
Antenna gain
2dBi
Polarisation
linear
Dimensions
5.2x2x1.15mm
Mounting
SMD
Impedance
50Ω
Frequency
2.4...2.5GHz
Operating temperature
-40...85°C
Case - mm
5220
Gross weight0.053 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: WiFi/Bluetooth antennas WALSIN,
*
RFANT5220110A0T
34 in TME stock
Net price for quantities from 3 pcs - 0.46 USDGross price for quantities from 3 pcs - 0.46 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs