+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFECA3216060A1T

Antenna; Bluetooth,WiFi; 2dBi; linear; 3.1x1.6x0.6mm; SMD; 50Ω


Manufacturer: WALSIN

Manufacturer part number:
RFECA3216060A1T
TME Symbol:
RFECA3216060A1T

Specification

Manufacturer
WALSIN
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, WiFi
Antenna gain
2dBi
Polarisation
linear
Dimensions
3.1x1.6x0.6mm
Mounting
SMD
Impedance
50Ω
Frequency
2.4...2.5GHz
Operating temperature
-40...85°C
Case - inch
1206
Case - mm
3216
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: WiFi/Bluetooth antennas WALSIN,
*
RFECA3216060A1T
735 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
Net price for quantities from 50000 pcs - 0.08 USDGross price for quantities from 50000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs