+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM119W-868S1

Module: RF; FM transmitter; FSK,GFSK,OOK; 868MHz; I2C; 1.8÷3.6VDC

Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM119W-868S1
TME Symbol:
RFM119-868S1

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM transmitter
Kind of modulation
FSK, GFSK, OOK
Frequency
868MHz
Interface
I2C
Transmitter output power
13dBm
Mounting
SMD
Related items
HM-R868S, RFM31-868-D, RFM31-868-S1, RFM219S-868S1, RFM01/868D, RFM01/868S1, RFM01/868S2
Supply voltage
  • 1.8...3.6V DC
Communications modules features
  • SLEEP
  • TRANSMIT
  • TUNE
  • XO-STARTUP
Gross weight1.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM119W-868S1
102 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 5 pcs - 1.41 USDGross price for quantities from 5 pcs - 1.41 USD
Net price for quantities from 25 pcs - 1.16 USDGross price for quantities from 25 pcs - 1.16 USD
Net price for quantities from 80 pcs - 0.88 USDGross price for quantities from 80 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 80 pcs