+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM219SW-868S1

Module: RF; FM receiver; FSK,GFSK,OOK; 868MHz; 4-wire SPI; SMD


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM219SW-868S1
TME Symbol:
RFM219S-868S1

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
FSK, GFSK, OOK
Frequency
868MHz
Interface
4-wire SPI
Mounting
SMD
Related items
HM-T868S, HM-TRP-RS232-868, RFM42-868-D, RFM42-868-S1, RFM43-868-D, RFM43-868-S1, RFM66W-868S2, RFM67W-868S2, RFM68W-868S2, RFM119-868S1, RFM119S-868S1, RFM02/868D, RFM02/868S2
Supply voltage
  • 1.8...3.6V DC
Gross weight1.156 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM219SW-868S1
0 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 5 pcs - 1.45 USDGross price for quantities from 5 pcs - 1.45 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
Net price for quantities from 80 pcs - 1.03 USDGross price for quantities from 80 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 80 pcs