+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201268G

Dev.kit: evaluation


Manufacturer: AUREL

Manufacturer part number:
650201268G
TME Symbol:
RFT-868-DEMO

Specification

Manufacturer
AUREL
Type of development kit
evaluation
Programmers and development kits features
battery slot AA x2
Related items
RFT-868-3V
Power supply
  • battery LR6 AA 1,5V x2
  • USB
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x2
Gross weight60 g
Certificates
See other products in this category: Development kits - others AUREL,
*
650201268G
2 in TME stock
Net price for quantities from 1 pcs - 50.94 USDGross price for quantities from 1 pcs - 50.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts