+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S677WVT

Wire: coaxial; RG6; wire; CCS; PVC; white; 305m; Øcable: 7.06mm


Manufacturer: TELESTE

Manufacturer part number:
S677WVT
TME Symbol:
RG6-CCS-TRISHIELD

Specification

Manufacturer
TELESTE
Type of wire
coaxial
Kind of cable
RG6
Wave impedance
75Ω
Core structure
wire
Kind of core
CCS
Number of cores
1
Shield structure
Al-PET-Al foil, Al-PET foil, braid made of aluminium wires, shielded threefold
Wire insulation material
PVC
Insulation colour
white
Core diameter
1.02mm
Cable application
TV SAT
Package contents
305m
Cable external diameter
7.06mm
Gross weight45.492 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables TELESTE,
*
S677WVT
820 in TME stock
Net price for quantities from 5 m - 0.43 USDGross price for quantities from 5 m - 0.43 USD
Net price for quantities from 50 m - 0.35 USDGross price for quantities from 50 m - 0.35 USD
Net price for quantities from 100 m - 0.32 USDGross price for quantities from 100 m - 0.32 USD
Net price for quantities from 305 m - 0.27 USDGross price for quantities from 305 m - 0.27 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.