+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TELESTE | |
Type of wire | coaxial | |
Kind of cable | RG6 | |
Wave impedance | 75Ω | |
Core structure | wire | |
Kind of core | Cu | |
Number of cores | 1 | |
Shield structure | Al-PET foil, braid made of aluminium wires, shielded twofold | |
Wire insulation material | PVC | |
Insulation colour | white | |
Core diameter | 1.02mm | |
Cable application | TV SAT | |
Package contents | 100m | |
Cable external diameter | 6.91mm |