+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RHS100

Heatsink: extruded; L: 45mm; W: 85mm; H: 49mm


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RHS100
TME Symbol:
RHS100

Specification

Manufacturer
CARLO GAVAZZI
Type of heatsink
extruded
Length
45mm
Width
85mm
Height
49mm
Gross weight204.9 g
Certificates
See other products in this category: Heatsinks CARLO GAVAZZI,
*
RHS100
28 in TME stock
Net price for quantities from 1 pcs - 44.69 USDGross price for quantities from 1 pcs - 44.69 USD
Net price for quantities from 50 pcs - 39.32 USDGross price for quantities from 50 pcs - 39.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.