+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RHS10025D

Heatsink: extruded; L: 100mm; W: 100mm; H: 25mm; 1.85K/W; aluminium

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RHS10025D
TME Symbol:
RHS10025D

Specification

Manufacturer
CARLO GAVAZZI
Type of heatsink
extruded
Length
0.1m
Width
0.1m
Height
25mm
Thermal resistance
1.85K/W
Material
aluminium
Material finishing
raw
Gross weight273.3 g
Certificates
See other products in this category: Heatsinks CARLO GAVAZZI,
*
RHS10025D
1 in TME stock
Net price for quantities from 1 pcs - 48.58 USDGross price for quantities from 1 pcs - 48.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.