+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RHS112AD

Heatsink: extruded; L: 103mm; W: 112mm; H: 80mm; 0.76K/W; aluminium

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RHS112AD
TME Symbol:
RHS112AD

Specification

Manufacturer
CARLO GAVAZZI
Type of heatsink
extruded
Length
103mm
Width
112mm
Height
80mm
Thermal resistance
0.76K/W
Material
aluminium
Material finishing
anodized
Gross weight801.3 g
Certificates
See other products in this category: Heatsinks CARLO GAVAZZI,
*
RHS112AD
2 in TME stock
Net price for quantities from 1 pcs - 76.98 USDGross price for quantities from 1 pcs - 76.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.