+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RHS38AD

Heatsink: extruded; L: 76mm; W: 46mm; H: 33mm; 2.85K/W; aluminium

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RHS38AD
TME Symbol:
RHS38AD

Specification

Manufacturer
CARLO GAVAZZI
Type of heatsink
extruded
Length
76mm
Width
46mm
Height
33mm
Thermal resistance
2.85K/W
Material
aluminium
Material finishing
anodized
Gross weight100 g
Certificates
See other products in this category: Heatsinks CARLO GAVAZZI,
*
RHS38AD
1 in TME stock
Net price for quantities from 1 pcs - 14.80 USDGross price for quantities from 1 pcs - 14.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts