+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RHS5050D

Heatsink: extruded; L: 50mm; W: 80mm; H: 51mm; 3.5K/W; aluminium; raw

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RHS5050D
TME Symbol:
RHS5050D

Specification

Manufacturer
CARLO GAVAZZI
Type of heatsink
extruded
Length
50mm
Width
80mm
Height
51mm
Thermal resistance
3.5K/W
Material
aluminium
Material finishing
raw
Gross weight176.4 g
Certificates
See other products in this category: Heatsinks CARLO GAVAZZI,
*
RHS5050D
1 in TME stock
Net price for quantities from 1 pcs - 15.64 USDGross price for quantities from 1 pcs - 15.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.