+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BIB-1

Quick mounting foot; Ø: 12mm; H: 9.5mm; silicone; Ømount.hole: 5mm


Manufacturer: ESSENTRA

Manufacturer part number:
BIB-1
TME Symbol:
RI-BIB-1

Specification

Manufacturer
ESSENTRA
Type of mounting element
quick mounting foot
Diameter
12mm
Height
9.5mm
Material
silicone
Panel cutout diameter
5mm
Gross weight0.378 g
Certificates
See other products in this category: Feet ESSENTRA,
*
BIB-1
960 in TME stock
Net price for quantities from 20 pcs - 0.41 USDGross price for quantities from 20 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerBag = 1 000 pcs