+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAT-05-PP-BL

Tool for spiroband; polypropylene; A: 53mm; B: 6mm


Manufacturer: ESSENTRA

Manufacturer part number:
CAT-05-PP-BL
TME Symbol:
RI-CAT-05

Specification

Manufacturer
ESSENTRA
Type of cable accessories
tool for spiroband
Material
polypropylene
A dimension
53mm
B dimension
6mm
Related items
RI-SHR-05, SHR-05
Dimensions
Gross weight4.8 g
See other products in this category: Conduits accessories ESSENTRA,
*
CAT-05-PP-BL
238 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.