+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAT-08-PP

Tool for spiroband; polypropylene; A: 71mm; B: 9.5mm


Manufacturer: ESSENTRA

Manufacturer part number:
CAT-08-PP
TME Symbol:
RI-CAT-08

Specification

Manufacturer
ESSENTRA
Type of cable accessories
tool for spiroband
Material
polypropylene
A dimension
71mm
B dimension
9.5mm
Related items
RI-SHR-08, SHR-08
Dimensions
Gross weight9.83 g
Certificates
See other products in this category: Conduits accessories ESSENTRA,
*
CAT-08-PP
63 in TME stock
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 10 pcs - 3.05 USDGross price for quantities from 10 pcs - 3.05 USD
Net price for quantities from 50 pcs - 2.41 USDGross price for quantities from 50 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.