+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAT-15-PP

Tool for spiroband; polypropylene; A: 81mm; B: 16mm


Manufacturer: ESSENTRA

Manufacturer part number:
CAT-15-PP
TME Symbol:
RI-CAT-15

Specification

Manufacturer
ESSENTRA
Type of cable accessories
tool for spiroband
Material
polypropylene
A dimension
81mm
B dimension
16mm
Related items
RI-SHR-15, SHR-15
Dimensions
Gross weight16.5 g
Certificates
See other products in this category: Conduits accessories ESSENTRA,
*
CAT-15-PP
43 in TME stock
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 10 pcs - 3.74 USDGross price for quantities from 10 pcs - 3.74 USD
Net price for quantities from 50 pcs - 3.27 USDGross price for quantities from 50 pcs - 3.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.