+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAT-25-PP

Tool for spiroband; polypropylene; A: 113mm; B: 24.5mm


Manufacturer: ESSENTRA

Manufacturer part number:
CAT-25-PP
TME Symbol:
RI-CAT-25

Specification

Manufacturer
ESSENTRA
Type of cable accessories
tool for spiroband
Material
polypropylene
A dimension
113mm
B dimension
24.5mm
Related items
RI-SHR-25, SHR-25
Dimensions
Gross weight43.58 g
See other products in this category: Conduits accessories ESSENTRA,
*
CAT-25-PP
61 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 10 pcs - 3.21 USDGross price for quantities from 10 pcs - 3.21 USD
Net price for quantities from 50 pcs - 2.96 USDGross price for quantities from 50 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.