+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAT-32-PP

Tool for spiroband; polypropylene; A: 144mm; B: 31mm

Manufacturer: ESSENTRA

Manufacturer part number:
CAT-32-PP
TME Symbol:
RI-CAT-32

Specification

Manufacturer
ESSENTRA
Type of cable accessories
tool for spiroband
Material
polypropylene
A dimension
144mm
B dimension
31mm
Related items
RI-SHR-32, SHR-32
Dimensions
Gross weight84 g
See other products in this category: Conduits accessories ESSENTRA,
*
CAT-32-PP
14 in TME stock
Net price for quantities from 1 pcs - 4.74 USDGross price for quantities from 1 pcs - 4.74 USD
Net price for quantities from 10 pcs - 4.14 USDGross price for quantities from 10 pcs - 4.14 USD
Net price for quantities from 50 pcs - 3.33 USDGross price for quantities from 50 pcs - 3.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.