+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLS-2

Latch; 15mm; Body: black


Manufacturer: ESSENTRA

Manufacturer part number:
DLS-2
TME Symbol:
RI-DLS-2

Specification

Manufacturer
ESSENTRA
Type of mounting element
latch
Mounting holes pitch
15mm
Body colour
black
Gross weight0.395 g
Certificates
See other products in this category: Clasps and Latches ESSENTRA,
*
DLS-2
930 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts