+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCBS-4-01

Assembly stud; polyamide; L: 6.4mm; screwed rod,snap fastener


Manufacturer: ESSENTRA

Manufacturer part number:
MSCBS-4-01
TME Symbol:
RI-MSCBS-4-01

Specification

Manufacturer
ESSENTRA
Type of spacer
assembly stud
Material
polyamide
Spacer length
6.4mm
Mounting
screwed rod, snap fastener
Assembly hole 2 diameter
4mm
Assembly hole 1 diameter
4mm
Gross weight0.394 g
Certificates
See other products in this category: Plastic Pegs ESSENTRA,
*
MSCBS-4-01
4885 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 200 pcs - 0.16 USDGross price for quantities from 200 pcs - 0.16 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs