+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ESSENTRA
Manufacturer | ESSENTRA | |
Type of spacer | assembly stud | |
Material | polyamide | |
Spacer length | 3.2mm | |
Mounting | assembly hole, snap fastener | |
Assembly hole 2 diameter | 4.3mm | |
Assembly hole 1 diameter | 3.5mm |