+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ESSENTRA
Manufacturer | ESSENTRA | |
Type of spacer | assembly stud | |
Material | polyamide | |
Spacer length | 4.8mm | |
Mounting | latch/latch | |
Assembly hole 2 diameter | 3.18mm | |
Assembly hole 1 diameter | 3.18mm |