+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSPS-3-01

PCB distance; polyamide; L: 4.8mm; push-in,snap fastener; natural


Manufacturer: ESSENTRA

Manufacturer part number:
MSPS-3-01
TME Symbol:
RI-MSPS-3-01

Specification

Manufacturer
ESSENTRA
Type of spacer
PCB distance
Material
polyamide
Spacer length
4.8mm
Mounting
push-in, snap fastener
Plate mounting hole diameter
4/4mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.6/1.6mm
Operating temperature
-40...85°C
Dimensions
Gross weight0.198 g
Certificates
See other products in this category: Plastic Pegs ESSENTRA,
*
MSPS-3-01
2490 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs