+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCG-2

PCB guide; polyamide; natural; A: 101.6mm; UL94V-2; B: 88.9mm


Manufacturer: ESSENTRA

Manufacturer part number:
RCG-2
TME Symbol:
RI-RCG-2

Specification

Manufacturer
ESSENTRA
Type of mounting element
PCB guide
Material
polyamide
Colour
natural
A dimension
101.6mm
Flammability rating
UL94V-2
B dimension
88.9mm
Operating temperature
-40...85°C
Dimensions
Gross weight2.19 g
Certificates
See other products in this category: PCB Brackets and Guides ESSENTRA,
*
RCG-2
12360 in TME stock
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcsCardboard = 2 500 pcsCardboard = 3 000 pcs