+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLG-2M-B

Snap latch; polyamide; black; 2÷4.2mm


Manufacturer: ESSENTRA

Manufacturer part number:
SLG-2M-B
TME Symbol:
RI-SLG-2M-B

Specification

Manufacturer
ESSENTRA
Type of spacer
snap latch
Material
polyamide
Colour
black
Panel thickness
2...4.2mm
Dimensions
Gross weight0.207 g
Certificates
See other products in this category: Plastic rivets ESSENTRA,
*
SLG-2M-B
1000 in TME stock
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcs