+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS10-5

Spacer sleeve; cylindrical; polyamide; L: 15.9mm; Øout: 9.5mm


Manufacturer: ESSENTRA

Manufacturer part number:
SS10-5
TME Symbol:
RI-SS10-5

Specification

Manufacturer
ESSENTRA
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
15.9mm
Outside diameter
9.5mm
Internal diameter
5.1mm
Gross weight1.175 g
Certificates
See other products in this category: Plastic Standoffs ESSENTRA,
*
SS10-5
980 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs