+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TB-3

Screw fastened foot; H: 5.1mm; Thread len: 10.2mm; Thread: M3


Manufacturer: ESSENTRA

Manufacturer part number:
TB-3
TME Symbol:
RI-TB-3

Specification

Manufacturer
ESSENTRA
Type of mounting element
screw fastened foot
Height
5.1mm
Thread length
10.2mm
Thread
M3
Dimensions
Ø9.5mm
Gross weight1.516 g
See other products in this category: Feet ESSENTRA,
*
TB-3
1520 in TME stock
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs