+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VMCG2-65-MPBL

PCB guide; polyamide; L: 65mm; B: 56.5mm; Mount.plate thick: 1.6mm


Manufacturer: ESSENTRA

Manufacturer part number:
VMCG2-65-MPBL
TME Symbol:
RI-VMCG2-65MPBL

Specification

Manufacturer
ESSENTRA
Type of mounting element
PCB guide
Material
polyamide
Length
65mm
B dimension
56.5mm
Mounting plate thickness
1.6mm
D dimension
3mm
Gross weight4.36 g
Certificates
See other products in this category: PCB Brackets and Guides ESSENTRA,
*
VMCG2-65-MPBL
574 in TME stock
Net price for quantities from 1 pcs - 3.19 USDGross price for quantities from 1 pcs - 3.19 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 50 pcs - 2.03 USDGross price for quantities from 50 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs