+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4348.500

Gasket; PU; Thk: 10mm; L: 6m; W: 28mm


Manufacturer: RITTAL

Manufacturer part number:
4348.500
TME Symbol:
RITTAL-4348500

Specification

Manufacturer
RITTAL
Type of mounting element
gasket
Gasket material
PU
Thickness
10mm
Length
6m
Width
28mm
Gross weight700 g
See other products in this category: Seals RITTAL,
*
4348.500
0 in TME stock
Net price for quantities from 1 rol - 191.30 USDGross price for quantities from 1 rol - 191.30 USD
Net price for quantities from 3 rol - 167.38 USDGross price for quantities from 3 rol - 167.38 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.