+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8617.507

Gasket; EPDM; 8m


Manufacturer: RITTAL

Manufacturer part number:
8617.507
TME Symbol:
RITTAL-8617507

Specification

Manufacturer
RITTAL
Type of mounting element
gasket
Gasket material
EPDM
Length
8m
Gross weight660 g
See other products in this category: Seals RITTAL,
*
8617.507
0 in TME stock
Net price for quantities from 1 rol - 25.90 USDGross price for quantities from 1 rol - 25.90 USD
Net price for quantities from 3 rol - 22.67 USDGross price for quantities from 3 rol - 22.67 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.