+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RNF-100-1-X-STK

Heat shrink sleeve; glueless,flexible; 2: 1; 25.4mm; L: 1.2m; 5pcs.


Manufacturer: TE Connectivity

Manufacturer part number:
RNF-100-1-X-STK
TME Symbol:
RNF-100-1-X-STK

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible, glueless
Shrinking ratio
2:1
Min. diameter before shrinking
25.4mm
Length
1.2m
Colour
transparent
Material
polyolefine
Diameter after shrinking
12.7mm
Operating temperature
-55...135°C
Shrinkage temperature
95°C
Manufacturer series
RNF-100
Conform to the norm
VG 95343 Part 5 Type Ben 6189
Resistance to
benzene, most of lubricants, most of oils, water
Quantity in set/package
5pcs.
Gross weight0.036 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
See other products from this series.:
*
RNF-100-1-X-STK
0 in TME stock
Net price for quantities from 6 m - 6.43 USDGross price for quantities from 6 m - 6.43 USD
Net price for quantities from 30 m - 5.72 USDGross price for quantities from 30 m - 5.72 USD
Net price for quantities from 60 m - 5.36 USDGross price for quantities from 60 m - 5.36 USD
Net price for quantities from 300 m - 5.00 USDGross price for quantities from 300 m - 5.00 USD
Amount (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.