+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

RNF-3000-6/2-0-STK

Heat shrink sleeve; glueless; 3: 1; 6mm; L: 1.2m; black; polyolefine


Manufacturer: TE Connectivity

Manufacturer part number:
RNF-3000-6/2-0-STK
TME Symbol:
RNF-3000-6/2-0-STK

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
3:1
Min. diameter before shrinking
6mm
Length
1.2m
Colour
black
Material
polyolefine
Diameter after shrinking
2mm
Operating temperature
-55...135°C
Shrinkage temperature
80°C
Manufacturer series
RNF-3000
Conform to the norm
DEF STAN 59-97 Type 2B E35586 600V LR31929 600V VDE 0341 Pt 9005 Type A and B VG 95343 Part 5 Type Ben 6189
Resistance to
gasoline, most of lubricants, most of oils, water
Quantity in set/package
5pcs.
Gross weight7.25 g
Certificates
See other products in this category: Heat Shrink Tubes TE Connectivity,
See other products from this series.:
*
RNF-3000-6/2-0-STK
300 in TME stock
Net price for quantities from 6 m - 2.45 USDGross price for quantities from 6 m - 2.45 USD
Net price for quantities from 60 m - 2.20 USDGross price for quantities from 60 m - 2.20 USD
Net price for quantities from 360 m - 1.96 USDGross price for quantities from 360 m - 1.96 USD
Net price for quantities from 1260 m - 1.73 USDGross price for quantities from 1260 m - 1.73 USD
Amount (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.
Packaging method by the manufacturerBag = 60 m