+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP8100B2M1CEBLKBLKNIL

Switch: push-button; Pos: 2; SPST-NO; 0.1A/50VDC; OFF-(ON); IP67


Manufacturer: E-SWITCH

Manufacturer part number:
RP8100B2M1CEBLKBLKNIL
TME Symbol:
RP8100B2M1CEBLKBKN

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.1A / 50V DC
Switching method
OFF-(ON)
IP rating
IP67
Illumination
none
Leads
for soldering
Max. contact resistance:
50mΩ
Mechanical durability
500000 cycles
Button shape
mushroom
Mounting hole dimensions
Ø12mm
Actuator colour
black
Mounting
on panel
Operating temperature
-30...85°C
Gross weight3.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
RP8100B2M1CEBLKBLKNIL
376 in TME stock
Net price for quantities from 1 pcs - 4.61 USDGross price for quantities from 1 pcs - 4.61 USD
Net price for quantities from 5 pcs - 4.29 USDGross price for quantities from 5 pcs - 4.29 USD
Net price for quantities from 10 pcs - 4.06 USDGross price for quantities from 10 pcs - 4.06 USD
Net price for quantities from 25 pcs - 3.86 USDGross price for quantities from 25 pcs - 3.86 USD
Net price for quantities from 50 pcs - 3.72 USDGross price for quantities from 50 pcs - 3.72 USD
Net price for quantities from 70 pcs - 3.64 USDGross price for quantities from 70 pcs - 3.64 USD
Net price for quantities from 140 pcs - 3.51 USDGross price for quantities from 140 pcs - 3.51 USD
Net price for quantities from 420 pcs - 3.36 USDGross price for quantities from 420 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 70 pcs