+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRA22H3EBBNN

ROCKER; SPST-NO; Pos: 2; OFF-ON; 10A/250VAC; black; RR; Body: black


Manufacturer: ZF

Manufacturer part number:
RRA22H3EBBNN
TME Symbol:
RRA22H3EBBNN

Specification

Manufacturer
ZF
Type of switch
ROCKER
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
2
Switching method
OFF-ON
AC contacts rating @R
10A / 250V AC
Key button colour
black
Illumination
none
Manufacturer series
RR
Body colour
black
Leads
for soldering
Panel thickness
1...2mm
Mounting hole dimensions
Ø20mm
Button marking
O-I
Shape
round
Dimensions
Ø21.36x24.79mm
Button shape
round
Operating temperature
-20...55°C
Gross weight3.96 g
Certificates
See other products in this category: Rocker Switches ZF,
See other products from this series.:
*
RRA22H3EBBNN
570 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.84 USDGross price for quantities from 25 pcs - 0.84 USD
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 200 pcs - 0.71 USDGross price for quantities from 200 pcs - 0.71 USD
Net price for quantities from 400 pcs - 0.68 USDGross price for quantities from 400 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 400 pcs