+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ZF
Manufacturer | ZF | |
Type of switch | ROCKER | |
Contacts configuration | DPST | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | OFF-ON | |
AC contacts rating @R | 10A / 250V AC | |
Illumination | filament lamp | |
Manufacturer series | RR | |
Backlight colour | red | |
Illumination voltage | 250V | |
Leads | for soldering | |
Panel thickness | 1...2mm | |
Mounting hole dimensions | Ø20mm | |
Button marking | blank | |
Shape | round | |
Dimensions | Ø21.36x24.79mm | |
Button shape | round | |
Operating temperature | -20...55°C |