+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS-H0-04P MS

RFID reader; 5÷30V; FeliCa,iClass; UART; LED status indicator


Manufacturer: DREXIA

Manufacturer part number:
RS-H0-04P MS
TME Symbol:
RS-H0-04P

Specification

Manufacturer
DREXIA
Type of communications module
RFID reader
Standard
FeliCa, iClass
Interface
UART
Communications modules features
LED status indicator
Range
30...70mm
Dimensions
Ø37x9mm
Current consumption
60mA
Connection
cables
Frequency
13.56MHz
Operating temperature
-20...55°C
Mounting
glued
Cable length
0.4m
ISO standard
ISO 14443A, ISO 14443B, ISO 15659, ISO 18092
Supply voltage
  • 5...30V
Gross weight15.5 g
Certificates
See other products in this category: RFID modules and readers DREXIA,
*
RS-H0-04P MS
25 in TME stock
Net price for quantities from 1 pcs - 33.19 USDGross price for quantities from 1 pcs - 33.19 USD
Net price for quantities from 3 pcs - 31.58 USDGross price for quantities from 3 pcs - 31.58 USD
Net price for quantities from 10 pcs - 28.90 USDGross price for quantities from 10 pcs - 28.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.