+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R13-91D-01-BB-7D

ROCKER; SP3T; Pos: 3; ON-OFF-ON; 10A/250VAC; black; R13-91-AC; 50mΩ


Manufacturer: SCI

Manufacturer part number:
R13-91D-01-BB-7D
TME Symbol:
RS1391DBB7

Specification

Manufacturer
SCI
Type of switch
ROCKER
Contacts configuration
SP3T
Number of positions
3
Stable positions number
3
Switching method
ON-OFF-ON
AC contacts rating @R
10A / 250V AC
Key button colour
black
Illumination
none
Manufacturer series
R13-91-AC
Max. contact resistance:
50mΩ
Body colour
black
Body material
polyamide
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
6.3x0.8mm
Panel thickness
max. 3mm
Electrical life
6000 cycles
Mounting hole dimensions
30.4x11.2mm
Button marking
I-O-II
Shape
rectangular
Operating temperature
-20...85°C
Dimensions
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SCI,
See other products from this series.:
*
R13-91D-01-BB-7D
362 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.59 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.45 USD
Net price for quantities from 50 pcs - 1.31 USDGross price for quantities from 50 pcs - 1.31 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 250 pcs - 1.04 USDGross price for quantities from 250 pcs - 1.04 USD
Net price for quantities from 500 pcs - 1.01 USDGross price for quantities from 500 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsBag = 250 pcs