+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSI1013C3RD

ROCKER; SPST; Pos: 2; ON-OFF; 15A/250VAC; red; Backlight colour: red


Manufacturer: NINIGI

Manufacturer part number:
RSI1013C3RD
TME Symbol:
RSI1013C3RD

Specification

Manufacturer
NINIGI
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
15A / 250V AC
Key button colour
red
Illumination
neon lamp
Backlight colour
red
Max. contact resistance:
35mΩ
Body colour
black
Leads
connectors
Leads dimensions
6.3x0.8mm
Electrical life
10000 cycles
Mounting hole dimensions
30.3x10.6mm
Button marking
O-I
Shape
rectangular
Operating temperature
-30...80°C
Dimensions
Button marking
Gross weight7.195 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches NINIGI,
*
RSI1013C3RD
1684 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 5 pcs - 2.04 USDGross price for quantities from 5 pcs - 2.04 USD
Net price for quantities from 20 pcs - 1.68 USDGross price for quantities from 20 pcs - 1.68 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
Net price for quantities from 500 pcs - 1.13 USDGross price for quantities from 500 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 100 pcsCardboard = 1 000 pcs