+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of switch | ROCKER | |
Contacts configuration | SP3T | |
Number of positions | 3 | |
Stable positions number | 3 | |
Switching method | ON-OFF-ON | |
AC contacts rating @R | 3A / 250V AC | |
Key button colour | black | |
Illumination | none | |
Max. contact resistance: | 35mΩ | |
Body colour | black | |
Leads | connectors | |
Leads dimensions | 4.8x0.8mm | |
Electrical life | 10000 cycles | |
Mounting hole dimensions | 19.2x13mm | |
Button marking | I-O-II | |
Shape | rectangular | |
Body dimensions | 18.8x12.9x13.4mm | |
Height above panel | 5.8mm | |
Operating temperature | -30...80°C | |
Related items | RSC07 |