+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TELTONIKA | |
Type of communications module | router LTE | |
Kind of memory | DDR2 | |
Memory | 16MB FLASH 128MB SRAM | |
Transmission | GNSS | |
Dimensions | 109.5x50x100mm | |
Kind of network | 2G, 3G, 4G, LTE CAT 4 | |
Connection | 6pin, 10pin, D-Sub 9pin, power supply, RJ45 x4, RP-SMA x2, SIM x2, SMA x3, USB A | |
Processor | MIPS 24kc | |
IP rating | IP30 |