+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RUT951000000

Module: router LTE; IEEE 802.11b/g/n; DDR2; 16MBFLASH,128MBSRAM


Manufacturer: TELTONIKA

Manufacturer part number:
RUT951000000
TME Symbol:
RUT951

Specification

Manufacturer
TELTONIKA
Type of communications module
router LTE
Standard
IEEE 802.11b/g/n
Kind of memory
DDR2
Memory
16MB FLASH 128MB SRAM
Transmission
4G, LTE
Dimensions
110x50x100mm
Kind of network
2G, 3G, 4G, LTE CAT 6
Connection
power supply, RJ45 x4, SIM x2, SMA
Processor
MIPS 24kc
Related items
PR5MEC11, PR5MEC00
IP rating
IP30
Interface
  • 4G
  • Ethernet
  • SIM x2
Supply voltage
  • 9...30V DC
Kit contents
  • antenna x4
  • Ethernet cable
  • manual
  • power supply
  • router
  • SIM adapter
Gross weight718.9 g
Certificates
See other products in this category: M2M (GPRS/LTE/5G) modules TELTONIKA,
*
RUT951000000
12 in TME stock
Net price for quantities from 1 pcs - 231.73 USDGross price for quantities from 1 pcs - 231.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.