+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TELTONIKA | |
Type of communications module | router LTE | |
Kind of memory | DDR4 | |
Memory | 16MB FLASH 1GB RAM | |
Transmission | 4G, LTE CAT4 | |
Dimensions | 130.4x42.6x104mm | |
Kind of network | 4G, LTE, WiFi | |
Connection | 4pin, RJ45 socket x5, RP-SMA x3, SIM x2, SMA x2 | |
Processor | ARM Dual Core Cortex®-A53 | |
IP rating | IP30 |