+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TELTONIKA | |
Type of communications module | router LTE | |
Kind of memory | DDR3 | |
Memory | 16MB FLASH 256MB RAM | |
Transmission | 4G, 5G, LTE CAT19 | |
Dimensions | 100x30x93.7mm | |
Kind of network | 4G, 5G | |
Connection | 4pin, RJ45 x2, RP-SMA x2, SIM x2, SMA x4 | |
Processor | MIPS1004Kc MediaTek | |
IP rating | IP30 |