+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000325

Dev.kit: RFID; 125kHz; 5VDC; 30mA; Standard: HITAG 1; 116x82mm


Manufacturer: ECCEL

Manufacturer part number:
000325

Alternative designations: RWD QT SMT BASEBOARD

TME Symbol:
RWD-QT-SMT-BOARD

Specification

Manufacturer
ECCEL
Type of development kit
RFID
Interface
TTL
Connection
pin strips, USB B micro
Frequency
125kHz
Operating current
30mA
Standard
HITAG 1
Dimensions
116x82mm
Communications modules features
antenna
Supply voltage
  • 5V DC
Gross weight40.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits for data transmission ECCEL,
*
000325
2 in TME stock
Net price for quantities from 1 pcs - 15.56 USDGross price for quantities from 1 pcs - 15.56 USD
Net price for quantities from 3 pcs - 15.29 USDGross price for quantities from 3 pcs - 15.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts