+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10000

Trim clip; 25pcs; Alfa Romeo,Fiat,Lancia; OEM: 14591487; L: 20mm


Manufacturer: ROMIX

Manufacturer part number:
10000
TME Symbol:
RX-10000

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
25pcs.
Application - car brand
Alfa Romeo, Fiat, Lancia
OEM number
14591487
Application - clip localisation
various models Alfa Romeo trim panels, various models Fiat trim panels, various models Lancia trim panels
Length
20mm
Material
polyamide
Colour
black
Panel cutout diameter
7.5mm
Head diameter
15mm
Mounting
push-in
Gross weight19.41 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10000
24 in TME stock
Net price for quantities from 1 pcg - 3.64 USDGross price for quantities from 1 pcg - 3.64 USD
Net price for quantities from 4 pcg - 2.43 USDGross price for quantities from 4 pcg - 2.43 USD
Net price for quantities from 16 pcg - 2.19 USDGross price for quantities from 16 pcg - 2.19 USD
Net price for quantities from 40 pcg - 1.94 USDGross price for quantities from 40 pcg - 1.94 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.