+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16035

Speed nut; 25pcs; Audi,BMW,Ford,Seat,VW,Škoda; Øhole: 3.6mm


Manufacturer: ROMIX

Manufacturer part number:
16035
TME Symbol:
RX-16035

Specification

Manufacturer
ROMIX
Type of mounting element
speed nut
Quantity in set/package
25pcs.
Application - car brand
Audi, BMW, Ford, Seat, Škoda, VW
OEM number
07129904226, 07129925727, 1450293
Application - clip localisation
Audi A3 '96-'03 covers under engine, Audi Q5 covers under engine, Audi TT 98-'06 covers under engine, Seat Leon '99-'05 covers under engine, Seat Toledo '99-'04 covers under engine, Škoda Octavia I covers under engine, VW Bora covers under engine, VW Golf IV covers under engine, VW Passat B4 covers under engine
Hole diameter
3.6mm
Dimensions
12x19.4mm
Gross weight63.2 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
16035
2 in TME stock
Net price for quantities from 1 pcg - 3.55 USDGross price for quantities from 1 pcg - 3.55 USD
Net price for quantities from 4 pcg - 3.31 USDGross price for quantities from 4 pcg - 3.31 USD
Net price for quantities from 16 pcg - 2.96 USDGross price for quantities from 16 pcg - 2.96 USD
Net price for quantities from 40 pcg - 2.37 USDGross price for quantities from 40 pcg - 2.37 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts