+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S-1091B-2

Switch: key switch; Stabl.pos: 2; OFF-ON; SPST; Cutout: Ø12mm; 90°


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
S-1091B-2
TME Symbol:
S-1091B-2

Specification

Manufacturer
HIGHLY ELECTRIC
Type of switch
key switch
Stable positions number
2
Switching method
OFF-ON
Contacts configuration
SPST
Number of positions
2
Mounting hole dimensions
Ø12mm
Key shape
flat
Kind of wrench
unsymmetrical
Body material
zinc alloy
AC contacts rating @R
1A / 110V AC
Mechanical rotation angle
90°
Number of terminals
2
Overall length
30.5mm
Terminals plating
silver plated
Contact plating
silver plated
Plating material
chromium
Switches features
  • key with the random code
  • the key can be removed at any position
Gross weight18.613 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Key Switches and Locks HIGHLY ELECTRIC,
*
S-1091B-2
439 in TME stock
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 5 pcs - 2.67 USDGross price for quantities from 5 pcs - 2.67 USD
Net price for quantities from 20 pcs - 2.39 USDGross price for quantities from 20 pcs - 2.39 USD
Net price for quantities from 60 pcs - 2.10 USDGross price for quantities from 60 pcs - 2.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 60 pcsCardboard = 100 pcs