+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S-246-1

Switch: key switch; Stabl.pos: 2; OFF-ON; SPST; Cutout: Ø19mm; 90°


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
S-246-1
TME Symbol:
S-246-1

Specification

Manufacturer
HIGHLY ELECTRIC
Type of switch
key switch
Stable positions number
2
Switching method
OFF-ON
Contacts configuration
SPST
Number of positions
2
Mounting hole dimensions
Ø19mm
Key shape
flat
Kind of wrench
symmetrical
Body material
zinc alloy
AC contacts rating @R
4A / 125V AC
Mechanical rotation angle
90°
Number of terminals
2
Overall length
50mm
Switches features
  • key with the random code
  • the key can be removed at left limit position
Dimensions
Gross weight70.24 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Key Switches and Locks HIGHLY ELECTRIC,
*
S-246-1
473 in TME stock
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 5 pcs - 4.22 USDGross price for quantities from 5 pcs - 4.22 USD
Net price for quantities from 20 pcs - 3.78 USDGross price for quantities from 20 pcs - 3.78 USD
Net price for quantities from 100 pcs - 3.32 USDGross price for quantities from 100 pcs - 3.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 200 pcsCardboard = 300 pcs